Arrow Electronic Components Online
KSZ8041FTLI|MICROCHP|limage
KSZ8041FTLI|MICROCHP|simage
PHY

KSZ8041FTLI

PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin TQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    100Mbps
  • PHY Line Side Interface
    No
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    IEEE 802.3|IEEE 802.3u|10BASE-T|100BASE-FX|100BASE-TX
  • Process Technology
    0.18um
  • Typical Data Rate (Mbps)
    10/100
  • Ethernet Speed
    10Mbps/100Mbps
  • Ethernet Interface Type
    MII/RMII/SMII
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Supply Current (mA)
    58.3
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48

Documentation and Resources

Datasheets
Design resources