KSW30B-0100
Wire Wrap Wire 30AWG 30.48m 0.52mm Silver Plated Copper
Jonard ToolsTypically used where flexibility, strength, and low weight is required, Kynar® wire is ideally suited in wire wrap, power supply, medical, and aerospace applications. It is also commonly used for circuit board prototyping because of its lighter weight and smaller overall diameter. Additionally, Kynar® insulation provides excellent mechanical properties over a large temperature range and is resistant to an extensive range of chemicals including most inorganic and organic acids, bases, alcohols, halogenated solvents, and aliphatic & aromatic hydrocarbons. These properties make Kynar® wire an excellent choice when working in even the harshest environmental applications.
This pre-cut pre-stripped wire also features the following:
- • OHFC (oxygen-free high conductivity) silver-plated copper conductor provides exceptional electrical conductivity and flexibility.
- • Kynar® insulation provides high temperature resistance (up to 105°C) and excellent abrasion resistance.
- • Meets or exceeds UL 1423 standards.
- • This wire is insulated in the middle and stripped on both ends.
- • Insulation length is 2" and the stripped length on each end is 1".
- • Includes (50) pieces of pre-cut pre-stripped wire.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.11.00.30
Automotive
Unknown
PPAP
Unknown
Cable Type
Wire Wrap Wire
Wire Size (AWG)
30
Factory Cable Length (m)
30.48
Conductor Material
Silver Plated Copper
Insulation Thickness (mm)
0.1
Maximum Outer Diameter (mm)
0.52
Maximum Operating Temperature (°C)
105
Insulation Color
Blue

