Arrow Electronic Components Online
KSW24Y0100|JONARD|simage
KSW24Y0100|JONARD|limage
Cable Single Conductor

KSW24Y-0100

Wire Wrap Wire 24AWG 30.48m 0.76mm Silver Coated Copper

Jonard Tools
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Wire Wrap Wire
  • Wire Size (AWG)
    24
  • Factory Cable Length (m)
    30.48
  • Conductor Material
    Silver Coated Copper
  • Maximum Outer Diameter (mm)
    0.76
  • Maximum Operating Temperature (°C)
    105
  • Insulation Color
    Yellow
Order Quantity

Documentation and Resources

Datasheets
Design resources