Reduced Price
Switch Tactile
KSS223GLFG
Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
Automotive
No
PPAP
No
Type
Sub-Miniature
Pole Throw Configuration
SPST
Actuator Style
Rectangular Button
Switch Function
Momentary
Switch Configuration
OFF Mom
Maximum Current Rating (A)
0.01@32VDC
Maximum Power Rating (VA)
0.2@32VDC
Dielectric Strength
>=250VDC
Minimum Insulation Resistance (MOhm)
>=1000
Maximum Contact Resistance (mOhm)
<=100
Mechanical Life (Cycles)
100000
Operating Force (N)
2
Actuator Length (mm)
0.8
Number of Rows
1
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
2
Terminal Length (mm)
0.75
Terminal Pitch (mm)
5.9
IP Rating
IP40
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Body Length (mm)
5.5
Body Depth (mm)
3.5
Body Height (mm)
1.7
Product Length (mm)
7
Product Depth (mm)
4.4
Product Height (mm)
1.7
Contact Plating
Gold
Contact Material
Gold
Order Quantity

