Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
AC Coil Voltage (V)
24 to 240
Maximum Switching Current (A)
1
Time Range
1s to 1023s
Timing Adjustment Method
DIP Switch
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
68
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8

