Arrow Electronic Components Online
KSP10TA|ONSEMI|simage
KSP10TA|ONSEMI|limage
RF BJT

KSP10TA

Trans RF BJT NPN 25V 350mW 3-Pin TO-92 Fan-Fold

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    30
  • Maximum Collector-Emitter Voltage (V)
    25
  • Maximum Collector-Emitter Voltage Range (V)
    20 to 30
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@0.4mA@4mA
  • Maximum Base-Emitter Voltage (V)
    3
  • Maximum Emitter Cut-Off Current (nA)
    100
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    60@4mA@10V
  • Minimum DC Current Gain Range
    50 to 120
  • Maximum Junction Ambient Thermal Resistance
    357
  • Maximum Junction Case Thermal Resistance
    125
  • Maximum Power Dissipation (mW)
    350
  • Maximum Transition Frequency (MHz)
    650(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Fan-Fold
  • Mounting
    Through Hole
  • Package Height
    5.33(Max) mm
  • Package Width
    4.19(Max) mm
  • Package Length
    5.2(Max) mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources