Reduced Price
C&KKSL0M312 LFTSwitch Tactile
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.3N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| High Performance | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| >=250Vrms | |
| >=1000 | |
| <=100 | |
| 1000000 | |
| 1.3 | |
| 1 | |
| 2 | |
| 7.62 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 5.08 | |
| Total | |
| IP65 | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 6.2 | |
| 6.2 | |
| 2.6 | |
| 6.2 | |
| 9 | |
| 4.7 | |
| Silver |
Want to use a force of pressure to turn on your circuit? Check out this high performance KSL0M312LFT tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KSL0M312LFT tactile switch has a PC pin termination style. The maximum DC voltage rating is 32 VDC. This product is 6.2 mm long, 9.9 mm tall and 9 mm deep. This round button actuator is 6.2 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

