Arrow Electronic Components Online
KSK1C90F1520|STANDEXM|simage
KSK1C90F1520|STANDEXM|limage
Switch Reed

KSK-1C90F-1520

Switch Reed N.O./N.C. 0.5A 175VAC 175VDC 10VA 0.7ms 150mOhm

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.20
  • Contact Form
    Form C
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    0.5
  • Maximum Carry Current (A)
    1
  • Maximum Power Rating (VA)
    10
  • Device Sensitivity Range (AT)
    15 to 20
  • Dielectric Strength
    200VAC|200VDC
  • Maximum Operation Time (ms)
    0.7
  • Maximum Release Time (ms)
    1.5
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    150
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Bulk
  • Glass Length (mm)
    14
  • Product Diameter (mm)
    2.54
  • Product Length (mm)
    55.1

Documentation and Resources

Datasheets
Design resources