Switch Reed
KSK-1A87-1520
Switch Reed N.O. 0.4A 200VAC 200VDC 10VA 0.6ms 150mOhm
Standex Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.70.00
Automotive
Yes
PPAP
Unknown
Contact Form
Form A
Switch Configuration
N.O.
Maximum Current Rating (A)
0.4
Maximum Carry Current (A)
0.5
Maximum Power Rating (VA)
10
Device Sensitivity Range (AT)
15 to 20
Dielectric Strength
230VAC|230VDC
Maximum Operation Time (ms)
0.6
Maximum Release Time (ms)
0.1
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
150
Mounting
Through Hole
Termination Style
Axial
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Bulk
Glass Length (mm)
10
Product Diameter (mm)
2
Product Length (mm)
35.7

