Arrow Electronic Components Online
KSK1A522530|STANDEXM|simage
KSK1A522530|STANDEXM|limage
Switch Reed

KSK-1A52-2530

Switch Reed N.O. 0.5A 350VAC 350VDC 50VA 1.1ms 150mOhm

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.70.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Form
    Form A
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.5
  • Maximum Carry Current (A)
    2.5
  • Maximum Power Rating (VA)
    50
  • Device Sensitivity Range (AT)
    25 to 30
  • Dielectric Strength
    500VAC|500VDC
  • Maximum Operation Time (ms)
    1.1
  • Maximum Release Time (ms)
    0.1
  • Minimum Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    150
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Bulk
  • Glass Length (mm)
    21
  • Product Diameter (mm)
    2.75
  • Product Length (mm)
    55.4

Documentation and Resources

Datasheets
Design resources