Arrow Electronic Components Online
KSK1A351015|STANDEXM|simage
KSK1A351015|STANDEXM|limage
Switch Reed

KSK-1A35-1015

Switch Reed N.O. 1A 200VAC 200VDC 20VA 0.5ms 150mOhm

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.70.00
  • Contact Form
    Form A
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    1
  • Maximum Carry Current (A)
    1.25
  • Maximum Power Rating (VA)
    20
  • Device Sensitivity Range (AT)
    10 to 15
  • Dielectric Strength
    220VDC|220VAC
  • Maximum Operation Time (ms)
    0.5
  • Maximum Release Time (ms)
    0.1
  • Minimum Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    150
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Bulk
  • Glass Length (mm)
    10.5
  • Product Diameter (mm)
    2.2
  • Product Length (mm)
    34.5

Documentation and Resources

Datasheets
Design resources