Arrow Electronic Components Online
KSI01U|MEANWELL|simage
KSI01U|MEANWELL|limage
Specialized Interfaces

KSI-01U

USB Isolated Protocol Interface

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Category
    Interface
  • Minimum Operating Supply Voltage (V)
    21
  • Typical Operating Supply Voltage (V)
    24
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -5
  • Maximum Operating Temperature (°C)
    45
  • Mounting
    DIN Rail
  • Package Height
    90
  • Package Width
    36
  • Package Length
    71
  • PCB changed
    2
  • Pin Count
    2

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources