Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
100
Maximum Collector-Base Voltage (V)
150
Maximum Base-Emitter Voltage (V)
7
Maximum Base-Emitter Saturation Voltage (V)
2@3mA@3A
Maximum Continuous DC Collector Current (A)
5
Maximum Collector Cut-Off Current (uA)
1
Maximum Collector-Emitter Saturation Voltage (V)
1.5@3mA@3A
Minimum DC Current Gain
5000@3A@2V
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
9.4(Max)
Package Width
4.7(Max)
Package Length
10.67(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole
Order Quantity

