Switch Tactile
KSC401J50SH LFS
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 5000000Cycles 1.2N SMD T/R
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Yes
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Function
Momentary
Switch Configuration
OFF Mom
Maximum Current Rating (A)
0.05@32VDC
Maximum Power Rating (VA)
1@32VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
>1000
Maximum Contact Resistance (mOhm)
<100
Mechanical Life (Cycles)
5000000
Operating Force (N)
1.2
Actuator Length (mm)
2.6
Number of Rows
2
Row Spacing (mm)
5.8
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
4
Terminal Length (mm)
0.3
Terminal Pitch (mm)
4
IP Rating
IP67
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
6.2
Body Depth (mm)
6.2
Body Height (mm)
2.7
Product Length (mm)
6.2
Product Depth (mm)
6.8
Product Height (mm)
5.2
Contact Material
Silver
We don't have prices now, please check later
Order Quantity

