Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
160
Maximum Collector-Emitter Voltage (V)
160
Maximum Base-Emitter Voltage (V)
6
Maximum Collector-Emitter Saturation Voltage (V)
1.5@50mA@500mA
Maximum DC Collector Current (A)
1
Maximum Collector Cut-Off Current (nA)
1000
Minimum DC Current Gain
100@200mA@5V
Maximum Power Dissipation (mW)
900
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Fan-Fold
Mounting
Through Hole
Package Height
8
Package Width
3.9
Package Length
4.9
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92L
Pin Count
3
Lead Shape
Through Hole

