Arrow Electronic Components Online
KSC223GLFG|CKCOMP|simage
KSC223GLFG|CKCOMP|limage
Switch Tactile

KSC223G LFG

Switch Tactile OFF Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 500000Cycles 2N SMD T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.33
  • Automotive
    Yes
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.01@32VDC
  • Maximum Power Rating (VA)
    0.2@32VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    >=1000
  • Maximum Contact Resistance (mOhm)
    <100
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    500000
  • Operating Force (N)
    2
  • Actuator Length (mm)
    0.9
  • Number of Rows
    2
  • Row Spacing (mm)
    8.9
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    4
  • Terminal Length (mm)
    1.9
  • Terminal Pitch (mm)
    4
  • IP Rating
    IP67
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Body Length (mm)
    6.2
  • Body Depth (mm)
    6.2
  • Body Height (mm)
    2.7
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    10
  • Product Height (mm)
    3.5
  • Contact Material
    Gold

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources