Arrow Electronic Components Online
KSC1845FTA|ONSEMI|simage
KSC1845FTA|ONSEMI|limage
GP BJT

KSC1845FTA

Trans GP BJT NPN 120V 0.05A 500mW 3-Pin TO-92 Fan-Fold

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    120
  • Maximum Collector-Emitter Voltage (V)
    120
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@1mA@10mA
  • Maximum DC Collector Current (A)
    0.05
  • Maximum Collector Cut-Off Current (nA)
    50
  • Minimum DC Current Gain
    300@1mA@6V
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Fan-Fold
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.2(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources