Arrow Electronic Components Online
KSC151GLFS|CKCOMP|limage
KSC151GLFS|CKCOMP|simage
Switch Tactile

KSC151GLFS

Switch Tactile OFF Mom SPST Flush Round Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 5.5N SMD T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Yes
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Flush Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.05@32VDC
  • Maximum Power Rating (VA)
    1@32VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    >10
  • Maximum Contact Resistance (mOhm)
    <100
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    100000
  • Operating Force (N)
    5.5
  • Actuator Length (mm)
    0
  • Number of Rows
    2
  • Row Spacing (mm)
    8.9
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    4
  • Terminal Length (mm)
    1.9
  • Terminal Pitch (mm)
    4
  • IP Rating
    IP67
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    6.2
  • Body Depth (mm)
    6.2
  • Body Height (mm)
    2.7
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    10
  • Product Height (mm)
    2.6
  • Contact Material
    Silver

Documentation and Resources

Datasheets
Design resources