Arrow Electronic Components Online
KSC06|LUMBERG|simage
KSC06|LUMBERG|limage
Connector Terminal Blocks

KSC 06

Conn Terminal Block RCP 6 POS 5mm Screw RA Cable Mount 10A Box

Lumberg Holding GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Product Length (mm)
    30
  • Product Depth (mm)
    16.9
  • Product Height (mm)
    17
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources