Connector Terminal Blocks
KSC 03
Conn Terminal Block RCP 3 POS 5mm Screw RA Cable Mount 10A Box
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Terminal Block
Gender
RCP
Number of Contacts
3
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
3
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Length (mm)
15
Product Depth (mm)
16.9
Product Height (mm)
17
Mounting
Cable Mount
Order Quantity

