Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.4010
Automotive
No
PPAP
No
Type
Coaxial Adapter
Termination Method
Clamp
Body Orientation
Straight
Product Length (mm)
26.16
Product Depth (mm)
9.9
Mounting
Cable Mount

