Arrow Electronic Components Online
KS101|SENSATA|simage
KS101|SENSATA|limage
Relay Accessories

KS101

Relay Accessories Polycarbonate Cover for Solid State Relay

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Relay Type
    Solid State Relay
  • Body Material
    Polycarbonate
  • Product Length (mm)
    60.1
  • Product Depth (mm)
    44.3
  • Product Height (mm)
    23.4
Order Quantity

Documentation and Resources

Datasheets
Design resources