Arrow Electronic Components Online
KRSLG261131|MOLEX|simage
KRSLG261131|MOLEX|limage
Connector Circular

KRSLG26-1131

Conn Circular PIN 19 POS Crimp ST Panel Mount 19 Terminal 1 Port BradConnectivity™

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Tradename
    BradConnectivity™
  • Gender
    PL
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    19
  • Number of Terminals
    19
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Nylon
  • Maximum Current Rating (A)
    10/Contact
  • Product Weight (g)
    1
  • Maximum Voltage Rating
    150V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67

Documentation and Resources

Datasheets
Design resources