Arrow Electronic Components Online
KRPSD10.1SF|LTLFUWIC|simage
KRPSD10.1SF|LTLFUWIC|limage
Time Delay Relays

KRPSD10.1SF

Time Delay Relay 12 to 48VDC 10A SPDT(50.8x30.7x50.8)mm SMD

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12 to 48
  • Maximum AC Switching Voltage (V)
    240
  • Maximum DC Switching Voltage (V)
    28
  • Maximum Switching Current (A)
    10
  • LED Indicator
    No
  • Mounting
    Surface Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    74
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    30.7
  • Product Height (mm)
    50.8
Order Quantity

Documentation and Resources

Datasheets
Design resources