Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
AC Coil Voltage (V)
120
Maximum AC Switching Voltage (V)
240
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
10
LED Indicator
No
Mounting
Surface Mount
Termination Style
Quick Connect
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
74
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8

