Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
AC Coil Voltage (V)
24
Maximum Switching Current (A)
10
Time Range
5s
Timing Adjustment Method
Fixed
Operating Mode
On Delay
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
74
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8

