Capacitor Ceramic Multilayer
KRM55WR71E686MH01L
Cap Ceramic 68uF 25V X7R 20% 2 Stacked 125°C T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
68uF
Tolerance
20%
Voltage
25VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Stacked
Mounting
Surface Mount
Termination Style
J Lead
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
6.1 X 5.3 X 6.4
Package/Case
2 Stacked
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6.1
Product Depth (mm)
5.3
Product Height (mm)
6.4
Product Weight (g)
0.84
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.3

