Resistor Fixed Single-Surface Mount
KRL6432E-M-R010-F-T1
Res Metal Foil 1225 0.01 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
SUSUMU CO.,LTDProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
10m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
3
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1225
Termination Style
Wide Terminal
Number of Terminals
2
Package Type
SMD
Package Shape
Rectangular
Package/Case
1225
Product Length (mm)
3.1
Product Depth (mm)
6.3
Product Height (mm)
0.5
Mounting
Surface Mount
Order Quantity

