Arrow Electronic Components Online
KRESW04|LUMBERG|simage
KRESW04|LUMBERG|limage
Connector Terminal Blocks

KRESW 04

Conn Terminal Block 4 POS 5mm Solder Thru-Hole 15A Bulk

Lumberg Holding GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Terminal Block
  • Number of Contacts
    4
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    4
  • Termination Method
    Solder
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    20
  • Product Depth (mm)
    14.8
  • Product Height (mm)
    14.2
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources