Connector Terminal Blocks
KRESS 09
Conn Terminal Block 9 POS 5mm Solder ST Thru-Hole 15A Bulk
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Terminal Block
Number of Contacts
9
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
9
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Packaging
Bulk
Product Length (mm)
45
Product Depth (mm)
8.3
Product Height (mm)
14
Mounting
Through Hole

