Arrow Electronic Components Online
KRESL04|LUMBERG|simage
KRESL04|LUMBERG|limage
Connector Terminal Blocks

KRESL 04

Conn Terminal Block 4 POS 5mm Solder RA Thru-Hole 15A Bulk

Lumberg Holding GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Terminal Block
  • Number of Contacts
    4
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    4
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    20
  • Product Depth (mm)
    13
  • Product Height (mm)
    8.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources