Switch Rocker
KRE2DNA1BBB
Switch Rocker (ON) OFF SPST Quick Connect Rocker 16A 250VAC 28VDC 372.85VA 100000Cycles
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Switch Configuration
(ON) OFF
Actuator Style
Rocker
Maximum Current Rating (A)
16@125VAC 12VDC@UL
Maximum Power Rating (VA)
372.85@UL
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
6000@UL
Mechanical Life (Cycles)
100000
Actuator Color
Black
Actuator Length (mm)
17
Number of Rows
1
Row Spacing (mm)
7.1
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Terminal Length (mm)
7
Seal Location
Actuator
Seal Description
Waterproof
IP Rating
IP65
Color
Black
Housing Material
Nylon 66
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Body Length (mm)
23.4
Body Depth (mm)
17.4
Product Length (mm)
23.4
Product Depth (mm)
17.4
Product Height (mm)
32.37
Actuator Depth (mm)
11.4

