Arrow Electronic Components Online
KRE2BNA1BBB|ZF|simage
KRE2BNA1BBB|ZF|limage
Switch Rocker

KRE2BNA1BBB

Switch Rocker ON ON SPDT Quick Connect Rocker 16A 250VAC 28VDC 372.85VA 100000Cycles

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON ON
  • Actuator Style
    Rocker
  • Maximum Current Rating (A)
    16@125VAC 12VDC@UL
  • Maximum Power Rating (VA)
    372.85@UL
  • Dielectric Strength
    1500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    6000@UL
  • Mechanical Life (Cycles)
    100000
  • Actuator Color
    Black
  • Actuator Length (mm)
    17
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    3
  • Terminal Length (mm)
    7
  • Terminal Pitch (mm)
    7.1
  • Seal Location
    Actuator
  • Seal Description
    Waterproof
  • IP Rating
    IP65
  • Color
    Black
  • Housing Material
    Nylon 66
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    23.4
  • Body Depth (mm)
    17.4
  • Product Length (mm)
    23.4
  • Product Depth (mm)
    17.4
  • Product Height (mm)
    32.37
  • Actuator Depth (mm)
    11.4

Documentation and Resources

Datasheets
Design resources