Product Technical Specifications
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.41.00.50
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
AC Coil Voltage (V)
120
Maximum AC Switching Voltage (V)
230
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
10
Time Range
1min to 100min|1s to 100s
Timing Adjustment Method
Knob
Release Time (ms)
150
Operating Mode
On Delay
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
74
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8

