Arrow Electronic Components Online
KRDR115MB25M|LTLFUWIC|limage
KRDR115MB25M|LTLFUWIC|simage
Time Delay Relays

KRDR115MB25M

Time Delay Relay 12VDC 10A SPDT(50.8x30.7x50.8)mm SMD

Littelfuse
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Supplier Unconfirmed
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Preliminary
  • 美国海关商品代码
    8536.41.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Maximum AC Switching Voltage (V)
    230
  • Maximum DC Switching Voltage (V)
    28
  • Maximum Switching Current (A)
    10
  • Time Range
    25min|5min
  • Timing Adjustment Method
    Fixed
  • Release Time (ms)
    150
  • Operating Mode
    Off Delay
  • LED Indicator
    No
  • Mounting
    Surface Mount
  • Termination Style
    0.25Quick Connect
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    74
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    30.7
  • Product Height (mm)
    50.8

Documentation and Resources

Datasheets
Design resources