Arrow Electronic Components Online
KR-5R5V474-R|EATON|simage
KR-5R5V474-R|EATON|originalImage
Capacitor Electric Double Layer- Supercaps

KR-5R5V474-R

Cap Supercap 0.47F 5.5V -20% to 80% ( 11.5 X 4.3mm ) Radial Stacked Coin 5mm 50 Ohm 1000h 70°C Bag

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.47F
  • Tolerance
    -20% to 80%
  • Voltage
    5.5VDC
  • ESR (Ohm)
    50
  • Equivalent Series Resistance Type
    Standard
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Construction
    Stacked Coin
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bag
  • Size (mm)
    11.5 X 4.3
  • Product Diameter (mm)
    11.5
  • Product Depth (mm)
    4.3
  • Product Weight (g)
    1.4
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    12.7(Max)
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5

Documentation and Resources

Datasheets
Design resources