Arrow Electronic Components Online
KR5R5V105R|BUSSMANN|simage
KR5R5V105R|BUSSMANN|limage
Capacitor Electric Double Layer- Supercaps

KR-5R5V105-R

Cap Supercap 1F 5.5V -20% to 80% ( 19 X 5mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C Tray

Cooper Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1F
  • Tolerance
    -20% to 80%
  • Voltage
    5.5VDC
  • ESR (Ohm)
    30
  • Equivalent Series Resistance Type
    Standard
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Construction
    Stacked Coin
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Tray
  • Size (mm)
    19 X 5
  • Product Diameter (mm)
    19
  • Product Depth (mm)
    5
  • Product Weight (g)
    4.2
  • Lead Diameter (mm)
    1
  • Seated Plane Height (mm)
    19.7(Max)
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5

Documentation and Resources

Datasheets
Design resources