Capacitor Electric Double Layer- Supercaps
KR-5R5V104-R
Cap Supercap 0.1F 5.5V -20% to 80% ( 11.5 X 4.3mm ) Radial Stacked Coin 5mm 75 Ohm 1000h 70°C Bag
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.10.00.00
Automotive
No
PPAP
No
Capacitance Value
0.1F
Tolerance
-20% to 80%
Voltage
5.5VDC
ESR (Ohm)
75
Equivalent Series Resistance Type
Standard
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Construction
Stacked Coin
Termination Style
Radial
Number of Terminals
2
Packaging
Bag
Size (mm)
11.5 X 4.3
Product Diameter (mm)
11.5
Product Depth (mm)
4.3
Product Weight (g)
1.4
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
12.7(Max)
Mounting
Through Hole
Terminal Pitch (mm)
5
Order Quantity

