Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard Series
Series I
Mounting
Jam Nut
Number of Ports
1
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
22-21
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
500