Arrow Electronic Components Online
KPSE02E1832SW|ITT|simage
KPSE02E1832SW|ITT|limage
커넥터 서큘러

KPSE02E1832SW

Conn Circular SKT 32 POS Crimp ST Box Mount 32 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    W
  • Number of Ports
    1
  • Number of Contacts
    32
  • Number of Terminals
    32
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    18-32
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Conductive Chromate Over Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    33.07
  • Product Depth (mm)
    33.73
  • Product Height (mm)
    33.73

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources