Arrow Electronic Components Online
KPSE02E1626PYF0|ITT|simage
KPSE02E1626PYF0|ITT|limage
Connector Circular

KPSE02E1626PYF0

Conn Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    Y
  • Number of Ports
    1
  • Number of Contacts
    26
  • Number of Terminals
    26
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    16-26
  • Wire Size (AWG)
    20-24
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Conductive Chromate Over Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    33.07
  • Product Depth (mm)
    31.34
  • Product Height (mm)
    31.34

Documentation and Resources

Datasheets
Design resources