Connector Circular
KPSE00F-14-15P
Conn Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
15
Number of Terminals
15
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
14-15
Wire Size (AWG)
(16-20)/(20-24)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Conductive Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
22/7.5
Maximum Voltage Rating
600VAC|850VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
48.82
Product Depth (mm)
28.98
Product Height (mm)
28.98

