Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
0.25
Output Power (W)
6
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Line Regulation
1%
Load Regulation
3%
Maximum Input Current (A)
0.25
Input Frequency (Hz)
47 to 63
Efficiency (%)
83
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
240mV
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
11
Mounting
Through Hole
Package Height
18.3(Max)
Package Width
19.4
Package Length
39.5
PCB changed
4
Pin Count
4
Order Quantity