Arrow Electronic Components Online
KPSA155|LAMBDA|simage
KPSA155|LAMBDA|limage
AC to DC Power Supplies

KPSA155

AC/DC Power Supply Single-OUT 5V 3A 15W 5-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.40.95.10
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    3
  • Output Power (W)
    15
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    110
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    0.4
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    75(Typ)
  • Power Indicator
    No
  • Ripple and Noise
    50mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Through Hole
  • Package Height
    20(Max) - 4.4
  • Package Width
    45
  • Package Length
    60.9
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources