Arrow Electronic Components Online
KPSA105|LAMBDA|simage
KPSA105|LAMBDA|limage
AC to DC Power Supplies

KPSA105

AC/DC Power Supply Single-OUT 5V 2A 10W 5-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    2
  • Output Power (W)
    10
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    110
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    0.27
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    75(Typ)
  • Power Indicator
    No
  • Ripple and Noise
    50mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Through Hole
  • Package Height
    20(Max) - 4.4
  • Package Width
    39.47
  • Package Length
    60.96
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources