Arrow Electronic Components Online
KPHHS1005ZGCV|KINGBRIT|simage
KPHHS1005ZGCV|KINGBRIT|limage
LEDs

KPHHS-1005ZGC-V

LED Uni-Color Green 515nm 2-Pin Chip 0402(1006Metric) T/R

Kingbright
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    450mcd
  • Dominant Wavelength (nm)
    525
  • Peak Wavelength (nm)
    515
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    25
  • Maximum Forward Voltage (V)
    4.1
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    102.5
  • Minimum Operating Temperature (°C)
    -40
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    0.5
  • Package Length
    1
  • PCB changed
    2
  • Supplier Package
    Case 0402(1006Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources