Arrow Electronic Components Online
KPF2.1|SCHURTER|simage
KPF2.1|SCHURTER|limage
Power Entry Modules

KPF2.1

Power Entry Module Filtered RCP 3/3 POS 250VAC 2A RA 1 Port

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    Filtered
  • Gender
    RCP
  • Number of Contacts
    3/3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Type
    IEC 60950
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating (VAC)
    250
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Height (mm)
    36
  • Mounting
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources