Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
600mcd
Dominant Wavelength (nm)
525
Viewing Angle (°)
10
Maximum Forward Current (mA)
2(Typ)
Lead Standoff
No
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Height
2
Package Width
2.8
Package Length
3
PCB changed
2
Supplier Package
SMD
Pin Count
2

