Board Mount Pressure Sensors
KP229E2701XTMA1
Board Mount Pressure Sensor 0.1V to 4.85V 10kPa to 300kPa Absolute Automotive AEC-Q100 8-Pin DSOF T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Device Pressure Type
Absolute
Operating Pressure Range
10kPa to 300kPa
Maximum Overload Pressure
600kPa
Equivalent Overload Pressure Range (psi)
20 to 100
Response Time (ms)
0.65
Output Voltage Range (V)
0.1 to 4.85
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Media
Air
Maximum ESD Protection Voltage (kV)
2@HBM
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.8
Package Width
7
Package Length
7
PCB changed
8
Standard Package Name
SO
Supplier Package
DSOF
Pin Count
8

