Arrow Electronic Components Online
KP07215000J0G|AMPHENOL|simage
KP07215000J0G|AMPHENOL|limage
Connector Terminal Blocks

KP07215000J0G

Termial clamp 180D wire inlet double interlace tail even poles

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Terminal Pitch (mm)
    10.16
  • Number of Rows
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Depth (mm)
    18.7
  • Product Height (mm)
    30.8
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources